ACASA1002E3002P1AT
ACAS 0612 10K E 30K AT P1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ACASA1002E3002P1AT
Secondary Manufacturer Part#: ACASA1002E3002P1AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 0.3 W | ||
| 125 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0612 AT Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 10, 30 | ||
| 0.25 | ||
| 612 | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| Array | ||
| 25.0000 ppm/°C | ||
| 0.8 mm | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |