ACASA1001S3001P100
ACAS 0612 1K0 S 3K0 P1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| -55 °C | ||
| 300 mW | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.5 mm | ||
| ACAS 0612 Series | ||
| 3.2 mm | ||
| 750 Ohm | ||
| ± 0.1% | ||
| 0612 [1632 Metric] | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| 0.8 mm | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |