AC10000006808JAB00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -40 °C | ||
| 10 W | ||
| 8 mm | ||
| 44 mm | ||
| AC Series | ||
| AEC-Q200 | ||
| 6.8 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose | ||
| -10ppm/°C to -80ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |