AC05AT0001200JAC00
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: AC05AT0001200JAC00
Secondary Manufacturer Part#: AC05AT0001200JAC00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 5 W | ||
| 7.5 mm | ||
| 7.5 mm | ||
| AC-AT Series | ||
| 18 | ||
| AEC-Q200 | ||
| 120 Ohm | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose | ||
| -10|-80 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |