AC050000B1000J6BCS
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: AC050000B1000J6BCS
Secondary Manufacturer Part#: 65AC3320
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -40 °C | ||
| 5.0000 W | ||
| 10 mm | ||
| 18 mm | ||
| AC05-CS Series | ||
| 100 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Fusible | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |