PDP SEO Portlet

AC05000001009JAC00

Through Hole Resistor, 10 ohm, AC Series, 5 W, ± 5%, Axial Leaded

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: AC05000001009JAC00
Secondary Manufacturer Part#: AC05000001009JAC00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC05000001009JAC00 is a 10O 5W through-hole mounting Wirewound Resistor with non-flammable cement coating, ceramic core and tinned copper-clad iron leads. The cemented wirewound resistor is suitable for pulse applications.

  • All welded construction
  • High power dissipation in small volume
  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
200 °C
-40 °C
5.0000 W
7.5 mm
18 mm
AC Series
AEC-Q200
10
5
Axial Leaded
Wirewound
General Purpose
-80, -10 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.33873
1000+
$0.33238
2000+
$0.32827
4000+
$0.3223
8000+
$0.31282