AC03000001008JAC00
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: AC03000001008JAC00
Secondary Manufacturer Part#: AC03000001008JAC00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 3 W | ||
| 4.8 mm | ||
| 13 mm | ||
| AC Series | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| -10ppm/K to -80ppm/K, -10 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |