AC01000009100JA100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -40 °C | ||
| 1.0000 W | ||
| 4.3 mm | ||
| 11 mm | ||
| AC Series | ||
| 910 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 100, 180 ppm/°C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |