A20P-BD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: A20P-BD
Secondary Manufacturer Part#: A20P-BD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Plug/Receptacle | ||
| Cable Mount | ||
| 3.8100 mm | ||
| 19.05 mm | ||
| 11.1 x 19.05 x 6.99 mm | ||
| 6.99 mm | ||
| 11.1 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |