A20P-BC
A20P-BC P09
- RoHS 10 Compliant
- Tariff Charges
- Body components available with any desired pin and socket combination
- Floating contacts
- Polarization accomplished by reversed pin and socket combination
- Model A20 has barriers for increased creepage distance
- Thru ho
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Plug/Receptacle | ||
| Cable Mount | ||
| 3.8100 mm | ||
| 19.05 mm | ||
| 11.1 x 19.05 x 6.99 mm | ||
| 6.99 mm | ||
| 11.1 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |