94SVP157X0020F12
Polymer Aluminium Electrolytic Capacitor, 150 uF, 20 V, Radial Can - SMD, 21 mohm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 94SVP157X0020F12
Secondary Manufacturer Part#: 94SVP157X0020F12
- RoHS 10 Compliant
- Tariff Charges
- Vishay OS-CON series utilizes a polymerized organic semiconductor as electrolyte
- Features superior heat-proof characteristics compared with previous OS-CON series
- For power supply and other applications where high ripple current and low impedance are necessary
- Rated ripple current values are guaranteed at 105 °C
- No need to consider derating on maximum allowable ripple current
- SMD version with base plate, containing no lead (Pb)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| Solder | ||
| 21 mOhm | ||
| 5000 hours @ 105°C | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.7 mm | ||
| 10 x 12.7 | ||
| 4220 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |