PDP SEO Portlet

790D226X9016B2H

Tantalum Capacitor, 22 uF, 16 V, ± 10%, Radial Leaded, 5.08 mm, 7.3 mm, 10.5 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 790D226X9016B2H
Secondary Manufacturer Part#: 790D226X9016B2H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (Sn)
  • Four case sizes precisely molded with a flame retardant epoxy resin
  • Stand off on all case sizes
  • Available on tape for automatic insertion equipment (only A- and B-case, C- and D-case on request)
  • Low leakage current
  • Low impedance
  • Extended value ranges available

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
Radial Leaded
5.08 mm
125 °C
-55 °C
10.5 mm
7.3 mm
790D Series
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.7586
2000+
$4.71101
4000+
$4.68722
8000+
$4.66343
16000+
$4.63964