6N139
DIP-8 OPTOCPLR 100KBD CTR>500% -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 6N139
Secondary Manufacturer Part#: 6N139
- RoHS 10 Compliant
- Tariff Charges
High common mode transient immunity and very high current ratio together with 5300 VRMS insulation are achieved by coupling and LED with an integrated high gain photo detector in an eight pin dual-in-line package. Separate pins for the photo diode and
- High current transfer ratio, 300 %
- Low input current, 0.5 mA
- High output current, 60 mA
- Isolation test voltage, 5300 VRMS
- TTL compatible output, VOL = 0.1 V
- High common mode rejection, 500 V/µs
- Adjus
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5300 Vrms | ||
| 1 | ||
| DC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |