PDP SEO Portlet

6N137

Optocoupler Open Collector-OUT DC-IN Single 8-Pin DIP

Manufacturer:Vishay
Avnet Manufacturer Part #: 6N137
Secondary Manufacturer Part#: 6N137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output.

  • CMR performance of 1000 V/µs
  • High speed: 10 MBd typical
  • +5 V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature
  • Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
  • Low input current capability of 5 mA

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 MBd
15 mA
85 mW
23 ns
Through Hole
1
-40 to 100 °C
Open Collector
8PDIP
1.7 V
8
9.91 x 6.81 x 3.81 mm mm
5 V
Extended Industrial
PDIP
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.58599
4000+
$0.575
8000+
$0.5679
16000+
$0.55758
32000+
$0.54118