PDP SEO Portlet

6N135-X017

SMD-8 CPLR CTR>7% 1Mdb VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: 6N135-X017
Secondary Manufacturer Part#: 6N135-X017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N135 is optocoupler with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high-speed transistor in a DIP-8 plastic package. Signals can be transmitted between two electrica

  • Isolation test voltages: 5300 VRMS
  • TTL compatible
  • High bit rates: 1 Mbit/s
  • High common-mode interference immunity
  • Bandwidth 2 MHz
  • Open-collector output
  • External base wiring possible

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin
260
8 mA
16@16mA %
5300 Vrms
Surface Mount
1
-55 to 100 °C
DC
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: