PDP SEO Portlet

695D225X9025D2T

Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, 3.5 Ohm, 0.16 A, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 695D225X9025D2T
Secondary Manufacturer Part#: 695D225X9025D2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pad compatible with 194D and MIL-PRF-55365/4 (CWR06)
  • 8 mm, 12 mm 16 mm tape to EIA-481 and reeling per IEC 286-3. 7" [178 mm] standard 13"" [330 mm] available
  • Terminations: 100 % tin (2) standard, tin / lead available
"

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
3.5 Ohm
D
MSL 2A - 4 weeks
125 °C
-55 °C
1.27 mm
4.7 mm
TANTAMOUNT 695D Series
2.41 mm
0.16 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.09494
5000+
$1.08399
10000+
$1.07852
20000+
$1.07304
40000+
$1.06757