PDP SEO Portlet

5KP10A-E3/73

Diode TVS Single Uni-Dir 10V 5KW 2-Pin Case P600 Tape and Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 5KP10A-E3/73
Secondary Manufacturer Part#: 5KP10A-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • P600 glass passivated chip junction
  • Available in uni-directional polarity only
  • 5000 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Stand-Off Voltage : 10V

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:600  Mult:300  
USD $:
600+
$2.41667
1200+
$2.38487
2400+
$2.3539
4800+
$2.2943
9600+
$2.26562