PDP SEO Portlet

597D477X0004V2T

Surface Mount Tantalum Capacitor, 470 uF, 4 V, 3017 [7543 Metric], ± 20%, 0.03 ohm, 2.2 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D477X0004V2T
Secondary Manufacturer Part#: 597D477X0004V2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
3017 [7543 Metric]
0.03 Ohm
V
MSL 2A - 4 weeks
125 °C
-55 °C
2 mm
7.6 mm
TANTAMOUNT 597D Series
4.4 mm
2.2 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.12857
2000+
$7.68919
4000+
$7.48684
8000+
$7.29487
16000+
$7.1125