PDP SEO Portlet

597D476X0050Z2T

Surface Mount Tantalum Capacitor, 47 uF, 50 V, 3022 [7655 Metric], ± 20%, 0.145 ohm, 1.1 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D476X0050Z2T
Secondary Manufacturer Part#: 597D476X0050Z2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 597D476X0050Z2T is a solid tantalum surface mount Chip Capacitor with 100% tin termination. The 597D series TANTAMOUNT® capacitor is preferred for filtering applications in small power supplies and DC/DC converters. Preferred for their high reliability, long life, extended shelf life, exceptional stability with temperature and their small size. It consists of a sintered tantalum pellet, the anode, on which a tantalum oxide dielectric is formed by electrolysis. The pellet is then coated with manganese dioxide for the cathode. Positive and negative terminations are attached to this pellet and the assembly may be conformally-coated or moulded.

  • Ultra-low ESR
  • Conformal coated
  • Maximum CV

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
3022 [7655 Metric]
0.145 Ohm
-888
Z
MSL 2A - 4 weeks
85 °C
-55 °C
6 mm
6.2 mm
6 mm
-888
1.1 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.57143
500+
$15.67568
1000+
$15.26316
2000+
$14.8718
4000+
$14.5