PDP SEO Portlet

597D337X0020H2T

Surface Mount Tantalum Capacitor, 330 uF, 20 V, 3126 [8066 Metric], ± 20%, 0.1 ohm, 1.6 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D337X0020H2T
Secondary Manufacturer Part#: 597D337X0020H2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
3126 [8066 Metric]
0.1 Ohm
H
MSL 2A - 4 weeks
85 °C
-55 °C
5.2 mm
8 mm
TANTAMOUNT 597D Series
6.6 mm
1.6 A
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$10.42857
400+
$9.86486
800+
$9.60526
1600+
$9.35897
3200+
$9.125