PDP SEO Portlet

597D336X9050F2T

Surface Mount Tantalum Capacitor, 33 uF, 50 V, 3024 [7660 Metric], ± 10%, 0.15 ohm, 1.3 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D336X9050F2T
Secondary Manufacturer Part#: 597D336X9050F2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

597D336X9050F2T is a TANTAMOUNT™, ultra-low ESR, conformal coated, maximum CV, solid tantalum chip capacitor.

  • New case size offerings, surface mount
  • 33µF capacitance
  • 0.15ohm ESR
  • 50V DC voltage rating, 1.3A ripple current
  • Capacitance tolerance is ±10%
  • Temperature range from -55°C to +125°C (above 85°C, voltage derating is required)

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
3024 [7660 Metric]
0.15 Ohm
-888
F
MSL 2A - 4 weeks
125 °C
-55 °C
4.7 mm
6.2 mm
6 mm
-888
1.3 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$10.97143
500+
$10.37838
1000+
$10.10526
2000+
$9.84615
4000+
$9.6