PDP SEO Portlet

597D336X0050F2T

Surface Mount Tantalum Capacitor, 33 uF, 50 V, 3024 [7660 Metric], ± 20%, 0.15 ohm, 1.3 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D336X0050F2T
Secondary Manufacturer Part#: 597D336X0050F2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
3024 [7660 Metric]
0.15 Ohm
F
MSL 2A - 4 weeks
125 °C
-55 °C
4.7 mm
7.6 mm
TANTAMOUNT 597D Series
6 mm
1.3 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$9.14286
500+
$8.64865
1000+
$8.42105
2000+
$8.20513
4000+
$8.0