PDP SEO Portlet

597D227X0025M2T

Surface Mount Tantalum Capacitor, 220 uF, 25 V, 3126 [8066 Metric], ± 20%, 0.1 ohm, 1.6 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D227X0025M2T
Secondary Manufacturer Part#: 597D227X0025M2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
3126 [8066 Metric]
0.1 Ohm
M
MSL 2A - 4 weeks
125 °C
-55 °C
3.6 mm
8 mm
TANTAMOUNT 597D Series
6.6 mm
1.6 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$11.74286
400+
$11.10811
800+
$10.81579
1600+
$10.53846
3200+
$10.275