597D226X0063F2T
Surface Mount Tantalum Capacitor, 22 uF, 63 V, 3022 [7655 Metric], ± 20%, 0.2 ohm, 1 A, F Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 597D226X0063F2T
Secondary Manufacturer Part#: 97M3486
- RoHS 10 Compliant
- Tariff Charges
- New case size offerings
- Terminations: 100 % tin (2) standard; tin / lead available
- Extremely low ESR
- Mounting: surface mount
- Ripple current up to 4.1 A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 3022 [7655 Metric] | ||
| 0.2 Ohm | ||
| -888 | ||
| F | ||
| MSL 2A - 4 weeks | ||
| 85 °C | ||
| -55 °C | ||
| 4.7 mm | ||
| 6.2 mm | ||
| 6 mm | ||
| -888 | ||
| 1 A | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |