PDP SEO Portlet

597D157X9025F2T

Surface Mount Tantalum Capacitor, 150 uF, 25 V, 3024 [7660 Metric], ± 10%, 0.08 ohm, 1.8 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D157X9025F2T
Secondary Manufacturer Part#: 597D157X9025F2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 10%
3024 [7660 Metric]
0.08 Ohm
-888
F
MSL 2A - 4 weeks
85 °C
-55 °C
4.7 mm
6.2 mm
6 mm
-888
1.8 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$7.02857
500+
$6.64865
1000+
$6.566
2000+
$6.30769
4000+
$6.15