PDP SEO Portlet

597D156X9050R2T

Surface Mount Tantalum Capacitor, 15 uF, 50 V, 3022 [7655 Metric], ± 10%, 0.25 ohm, 1 A, R Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D156X9050R2T
Secondary Manufacturer Part#: 597D156X9050R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
3022 [7655 Metric]
0.25 Ohm
R
MSL 2A - 4 weeks
85 °C
-55 °C
3.6 mm
7.6 mm
TANTAMOUNT 597D Series
6 mm
1 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$8.81429
600+
$8.33784
1200+
$8.11842
2400+
$7.91026
4800+
$7.7125