PDP SEO Portlet

597D108X96R3R2T

Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, 3024 [7660 Metric], ± 10%, 0.02 ohm, 2.8 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 597D108X96R3R2T
Secondary Manufacturer Part#: 597D108X96R3R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New case size offerings
  • Terminations: 100 % tin (2) standard; tin / lead available
  • Extremely low ESR
  • Mounting: surface mount
  • Ripple current up to 4.1 A

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 10%
3024 [7660 Metric]
0.02 Ohm
-888
R
MSL 2A - 4 weeks
85 °C
-55 °C
3.6 mm
6.2 mm
6 mm
-888
2.8 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.7027
600+
$7.54967
1200+
$7.44125
2400+
$7.33591
4800+
$7.125