PDP SEO Portlet

595D476X9025R8T

Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, 0.2 Ohm, 1.12 A, R Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D476X9025R8T
Secondary Manufacturer Part#: 595D476X9025R8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
0.2 Ohm
R
125 °C
-55 °C
3.5 mm
6 mm
TANTAMOUNT 595D Series
7.2 mm
1.12 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$5.313
1200+
$5.25987
2400+
$5.2333
4800+
$5.20674
9600+
$5.18018