PDP SEO Portlet

595D475X9010T2T

595D475X9010T2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D475X9010T2T
Secondary Manufacturer Part#: 595D475X9010T2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • "

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
8.6 Ohm
T
MSL 2A - 4 weeks
125 °C
-55 °C
1.1 mm
2.2 mm
2.2 x 1.1 x 1.1
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.176
5000+
$1.17
10000+
$1.164
20000+
$1.158
40000+
$1.152