PDP SEO Portlet

595D475X0016A2T

Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, 1507 [3718 Metric], ± 20%, 2.9 mohm, 160 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D475X0016A2T
Secondary Manufacturer Part#: 595D475X0016A2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
1507 [3718 Metric]
2.9 mOhm
-888
A
MSL 2A - 4 weeks
125 °C
-55 °C
1.4 mm
3.7 mm
1.6 mm
-888
160 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.8428
4000+
$0.8385
8000+
$0.8342
16000+
$0.8299
32000+
$0.8256