PDP SEO Portlet

595D337X06R3C2T

Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 20%, 0.17 Ohm, 0.8 A, C Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D337X06R3C2T
Secondary Manufacturer Part#: 595D337X06R3C2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
0.17 Ohm
C
MSL 2A - 4 weeks
125 °C
-55 °C
2.5 mm
7.1 mm
TANTAMOUNT 595D Series
3.2 mm
0.8 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7054
1000+
$1.6967
2000+
$1.68799
4000+
$1.67929
8000+
$1.67059