PDP SEO Portlet

595D336X0016B2T/BKN

Surface Mount Tantalum Capacitor, 33 uF, 16 V, 1611 [4028 Metric], ± 20%, 0.72 ohm, 340 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D336X0016B2T/BKN
Secondary Manufacturer Part#: 595D336X0016B2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
1611 [4028 Metric]
0.72 Ohm
-888
B
MSL 2A - 4 weeks
85 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
340 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1168.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.54599