PDP SEO Portlet

595D336X0010C2T

Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, C Size Code, TANTAMOUNT 595D Series, 7.1 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D336X0010C2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
C
TANTAMOUNT 595D Series
± 20%
7.1 mm
3.2 mm
2.5 mm
10 V
null
null
null
125 °C
33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.47
500+
$1.47
1000+
$1.4553
2000+
$1.4274
4000+
$1.42016
8000+
$1.41291
SubTotal:
$735.00