PDP SEO Portlet

595D227X06R3D2T

Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 20%, 0.14 Ohm, 1.04 A, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D227X06R3D2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
D
TANTAMOUNT 595D Series
± 20%
7.4 mm
4.3 mm
2.8 mm
6.3 V
null
null
1.04 A
125 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.275
500+
$2.275
1000+
$2.25225
2000+
$2.24088
4000+
$2.2295
8000+
$2.21812
SubTotal:
$1,137.50