PDP SEO Portlet

595D226X96R3B2W

Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 10%, 0.57 Ohm, 0.39 A, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D226X96R3B2W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
B
TANTAMOUNT 595D Series
± 10%
4 mm
2.8 mm
1.9 mm
6.3 V
null
null
0.39 A
125 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 1.078
8000+
$1.078
16000+
$1.06722
32000+
$1.06183
64000+
$1.05644
128000+
$1.05105
SubTotal:
$8,624.00