PDP SEO Portlet

595D226X9035D2T

Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 10%, 0.32 Ohm, 0.68 A, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D226X9035D2T
Secondary Manufacturer Part#: 595D226X9035D2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
0.32 Ohm
D
MSL 2A - 4 weeks
125 °C
-55 °C
2.8 mm
7.4 mm
TANTAMOUNT 595D Series
4.3 mm
0.68 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.671
1000+
$2.64429
2000+
$2.59055
4000+
$2.5774
8000+
$2.56425