PDP SEO Portlet

595D225X9016T2T

Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, 8.7 Ohm, 0.06 A, T Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D225X9016T2T
Secondary Manufacturer Part#: 595D225X9016T2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
8.7 Ohm
T
MSL 2A - 4 weeks
125 °C
-55 °C
1.1 mm
2.2 mm
TANTAMOUNT 595D Series
1.1 mm
0.06 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.30438
5000+
$1.29134
10000+
$1.28481
20000+
$1.27829
40000+
$1.27177