PDP SEO Portlet

595D225X9016A8T

Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, 3.9 Ohm, 0.14 A, A Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D225X9016A8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
A
TANTAMOUNT 595D Series
± 10%
3.7 mm
1.8 mm
1.4 mm
16 V
null
null
0.14 A
125 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.155
2000+
$1.155
4000+
$1.14345
8000+
$1.13768
16000+
$1.1319
32000+
$1.12612
SubTotal:
$2,310.00