PDP SEO Portlet

595D225X9010T2T

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, 0804 [2211 Metric], ± 10%, 8.6 ohm, 60 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D225X9010T2T
Secondary Manufacturer Part#: 595D225X9010T2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0804 [2211 Metric]
8.6 Ohm
-888
T
MSL 2A - 4 weeks
125 °C
-55 °C
1.1 mm
1.6 mm
1.1 mm
-888
60 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.05875
5000+
$1.04182
10000+
$1.02694
20000+
$1.02165
40000+
$1.01635