PDP SEO Portlet

595D157X9004C2T

595D157X9004C2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D157X9004C2T
Secondary Manufacturer Part#: 595D157X9004C2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • "

Technical Attributes

Find Similar Parts

Description Value
150 uF
180 mOhm
C
MSL 2A - 4 weeks
125 °C
-55 °C
2.5 mm
7.1 mm
7.1 x 3.2 x 2.5
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.23611
1000+
$1.22981
2000+
$1.2235
3000+
$1.21719
4000+
$1.21089