PDP SEO Portlet

595D156X9050R4T

Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 10%, 0.4 Ohm, 0.79 A, R Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D156X9050R4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
R
TANTAMOUNT 595D Series
± 10%
6 mm
7.2 mm
3.5 mm
50 V
null
null
0.79 A
125 °C
15 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 14.476
600+
$14.476
1200+
$14.33124
2400+
$14.25886
4800+
$14.18648
9600+
$14.1141
SubTotal:
$8,685.60