595D156X9035C2T
Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, 0.6 Ohm, 0.43 A, C Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 595D156X9035C2T
Secondary Manufacturer Part#: 595D156X9035C2T
- RoHS 10 Compliant
- Tariff Charges
- Large capacitance rating range
- Terminations: 100 % tin (2) standard, tin / lead available
- 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
- Case code compatibility with EIA 535BAAC and CECC 30801
- All cases except R case are halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 10% | ||
| 0.6 Ohm | ||
| -888 | ||
| C | ||
| MSL 2A - 4 weeks | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 7.1 mm | ||
| 3.2 mm | ||
| -888 | ||
| 0.43 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |