PDP SEO Portlet

595D156X9010B2T

595D156X9010B2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D156X9010B2T
Secondary Manufacturer Part#: 595D156X9010B2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • "

Technical Attributes

Find Similar Parts

Description Value
15 uF
670 mOhm
B
MSL 2A - 4 weeks
125 °C
-55 °C
1.9 mm
4 mm
4 x 2.8 x 1.9
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.74421
4000+
$0.74042
8000+
$0.73662
12000+
$0.73282
16000+
$0.72902