PDP SEO Portlet

595D127X0020R2T

Surface Mount Tantalum Capacitor, 120 uF, 20 V, 2824 [7260 Metric], ± 20%, 0.14 ohm, 1.34 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D127X0020R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
R
TANTAMOUNT 595D Series
± 20%
7.2 mm
6 mm
3.5 mm
20 V
null
2824 [7260 Metric]
1.34 A
85 °C
120 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks ,5 days
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 4.825
600+
$4.825
1200+
$4.74785
2400+
$4.66747
4800+
$4.59524
9600+
$4.54118
SubTotal:
$2,895.00