PDP SEO Portlet

595D106X9016B8T

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, 0.76 Ohm, 0.33 A, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D106X9016B8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
B
TANTAMOUNT 595D Series
± 10%
4 mm
2.8 mm
1.9 mm
16 V
null
null
0.33 A
125 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.00264
2000+
$1.00264
4000+
$0.99752
8000+
$0.99241
16000+
$0.98729
32000+
$0.98218
SubTotal:
$2,005.28