PDP SEO Portlet

595D106X0016A2T

595D106X0016A2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D106X0016A2T
Secondary Manufacturer Part#: 595D106X0016A2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • "

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
2.5 mOhm
-888
A
MSL 2A - 4 weeks
125 °C
-55 °C
1.4 mm
3.7 mm
1.6 mm
-888
170 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.58875
4000+
$0.57934
8000+
$0.56953
16000+
$0.56071
32000+
$0.55469