PDP SEO Portlet

595D105X9050B2T

Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 10%, 5 Ohm, 0.13 A, B Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: 595D105X9050B2T
Secondary Manufacturer Part#: 595D105X9050B2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
5 Ohm
-888
B
MSL 2A - 4 weeks
125 °C
-55 °C
1.9 mm
4 mm
2.8 mm
-888
0.13 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.9898
4000+
$0.98475
8000+
$0.9797
16000+
$0.97465
32000+
$0.9696