PDP SEO Portlet

594D686X9025R2T

Surface Mount Tantalum Capacitor, 68 uF, 25 V, 2824 [7260 Metric], ± 10%, 0.095 mohm, 1620 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D686X9025R2T
Secondary Manufacturer Part#: 594D686X9025R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Lowest ESR for a surface mount tantalum chip capacitor
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 10%
2824 [7260 Metric]
0.095 mOhm
-888
R
MSL 2A - 4 weeks
125 °C
-55 °C
3.5 mm
6.2 mm
6 mm
-888
1620 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.263
1200+
$4.15332
2400+
$4.13202
4800+
$4.11072
9600+
$4.08942