594D686X0025R2T
Surface Mount Tantalum Capacitor, 68 uF, 25 V, 2824 [7260 Metric], ± 20%, 0.095 ohm, 1.62 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 594D686X0025R2T
- RoHS 10 Compliant
- Tariff Charges
- Large capacitance rating range
- Lowest ESR for a surface mount tantalum chip capacitor
- Terminations: 100 % tin (2) standard, tin / lead available
- 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
- Case code compatibility with EIA 535BAAC and CECC 30801
- All cases except R case are halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| R | ||
| TANTAMOUNT 594D Series | ||
| ± 20% | ||
| 6.2 mm | ||
| 6 mm | ||
| 3.5 mm | ||
| 25 V | ||
| null | ||
| 2824 [7260 Metric] | ||
| 1.62 A | ||
| 85 °C | ||
| 68 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |