PDP SEO Portlet

594D477X96R3D2T

Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, 1.58 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 594D477X96R3D2T
Secondary Manufacturer Part#: 594D477X96R3D2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large capacitance rating range
  • Lowest ESR for a surface mount tantalum chip capacitor
  • Terminations: 100 % tin (2) standard, tin / lead available
  • 8 mm, 12 mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-3. 7" [178 mm] standard. 13"" [330 mm] available.
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 10%
2917 [7343 Metric]
0.06 Ohm
D
MSL 2A - 4 weeks
85 °C
-55 °C
2.8 mm
7.4 mm
TANTAMOUNT 594D Series
4.3 mm
1.58 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8224
1000+
$2.808
2000+
$2.65489
4000+
$2.6412
8000+
$2.62752